
P4811112 | |
|---|---|
DigiKey Part Number | P4811112-ND |
Manufacturer | |
Manufacturer Product Number | P4811112 |
Description | CONTROL PROC 24V/18-36V PNL MNT |
Customer Reference | |
Detailed Description | Process Controller 24VAC, 18 ~ 36VDC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Red Lion Controls | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.401" (10.20mm), 0.299" (7.60mm) |
Packaging Box | Voltage - Supply 24VAC, 18 ~ 36VDC |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Process Controller | Mounting Type Panel Mount |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Relay (3) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-485 | Weight 0.38 lb (172.37 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXU11B20 | Red Lion Controls | 0 | PXU11B20-ND | 226,35000 € | Similar |



