P4810111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 1
Unit Price: 216,14000 €
Datasheet

Similar


Red Lion Controls
In Stock: 0
Unit Price: 214,00000 €
Datasheet
Process Controller 24VAC, 18 ~ 36VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4810111

DigiKey Part Number
P4810111-ND
Manufacturer
Manufacturer Product Number
P4810111
Description
CONTROL PROC 24V/18-36V PNL MNT
Customer Reference
Detailed Description
Process Controller 24VAC, 18 ~ 36VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Process Controller
Input Range
0 ~ 20mA, 0 ~ 10VDC
Output Type
Analog, Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.401" (10.20mm), 0.299" (7.60mm)
Voltage - Supply
24VAC, 18 ~ 36VDC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
0.38 lb (172.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes