
P481010A | |
|---|---|
DigiKey Part Number | P481010A-ND |
Manufacturer | |
Manufacturer Product Number | P481010A |
Description | CONTROL PROC 85-250V PANEL MOUNT |
Customer Reference | |
Detailed Description | Process Controller 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Dual Color Characters |
Manufacturer Red Lion Controls | Display Characters - Height 0.401" (10.20mm), 0.299" (7.60mm) |
Series | Voltage - Supply 85 ~ 250VAC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Process Controller | Termination Style Screw Terminal |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Analog (2), Relay (2) | Operating Temperature 0°C ~ 50°C |
Control Method On/Off, Proportional (PID) | Weight 0.38 lb (172.37 g) |
Number of Characters Per Row 4, 4 |


