
P1611100 | |
|---|---|
DigiKey Part Number | P1611100-ND |
Manufacturer | |
Manufacturer Product Number | P1611100 |
Description | CONTROL PROC RELAY OUT 85-250V |
Customer Reference | |
Detailed Description | Process Controller 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process Controller | |
Input Range | 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay (3) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.299" (7.60mm), 0.200" (5.10mm) | |
Voltage - Supply | 85 ~ 250VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.395 lb (179.17 g) |


