
NTCD-128 | |
|---|---|
DigiKey Part Number | NTCD-128-ND |
Manufacturer | |
Manufacturer Product Number | NTCD-128 |
Description | MEMORY CARD SD 128MB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 128MB |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Red Lion Controls | Memory Size 128MB |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,36000 € | 221,36 € |
| 10 | 196,05700 € | 1.960,57 € |
| 25 | 187,31440 € | 4.682,86 € |
| Unit Price without VAT: | 221,36000 € |
|---|---|
| Unit Price with VAT: | 263,41840 € |

