
NT24K-DC2 | |
|---|---|
DigiKey Part Number | NT24K-DC2-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-DC2 |
Description | NETWORK SWITCH-MANAGED INDUSTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed Ports |
Datasheet | Datasheet |
Category | Configuration Modular - Rack |
Manufacturer Red Lion Controls | Voltage - Input 18 ~ 49VDC |
Series | Mounting Type Rack Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Type Switch - Managed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.999,65000 € | 3.999,65 € |
| Unit Price without VAT: | 3.999,65000 € |
|---|---|
| Unit Price with VAT: | 4.759,58350 € |

