
NT24K-AC2 | |
|---|---|
DigiKey Part Number | NT24K-AC2-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-AC2 |
Description | NETWORK SWITCH-MANAGED INDUSTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Modular - Rack | |
Number of Ports | - | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | - | |
Voltage - Input | 90 ~ 264VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.999,65000 € | 3.999,65 € |
| Unit Price without VAT: | 3.999,65000 € |
|---|---|
| Unit Price with VAT: | 4.759,58350 € |


