
NT24K-16M12-R-PT | |
|---|---|
DigiKey Part Number | 68-NT24K-16M12-R-PT-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-16M12-R-PT |
Description | 16-PORT GIGABIT MANAGED IP67 RAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP67 |
Datasheet | Datasheet |
Category | Copper Ports 16 |
Manufacturer Red Lion Controls | Copper Type 10/100/1000 |
Series | PoE Ports 16 |
Packaging Bulk | Connector Type M12 |
Part Status Active | Voltage - Input 10V ~ 49V |
Type Switch - Managed | Ingress Protection IP67 |
Configuration Fixed | Mounting Type Bulkhead |
Number of Ports 16 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.884,41000 € | 4.884,41 € |
| Unit Price without VAT: | 4.884,41000 € |
|---|---|
| Unit Price with VAT: | 5.812,44790 € |

