
NT24K-16M12-POE-R-PT | |
|---|---|
DigiKey Part Number | 68-NT24K-16M12-POE-R-PT-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-16M12-POE-R-PT |
Description | 16-PORT GIGABIT MANAGED POE+ IP6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 16 | |
Connector Type | M12 | |
Voltage - Input | 22V ~ 49V | |
Ingress Protection | IP67 | |
Mounting Type | Bulkhead | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.614,59000 € | 5.614,59 € |
| Unit Price without VAT: | 5.614,59000 € |
|---|---|
| Unit Price with VAT: | 6.681,36210 € |

