
NT10GSFP-SR | |
|---|---|
DigiKey Part Number | 68-NT10GSFP-SR-ND |
Manufacturer | |
Manufacturer Product Number | NT10GSFP-SR |
Description | 10GBASE MULTIMODE FIBER SFP+ PLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps LC Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.187,15000 € | 2.187,15 € |
| Unit Price without VAT: | 2.187,15000 € |
|---|---|
| Unit Price with VAT: | 2.602,70850 € |

