
NT10GSFP-LR-40 | |
|---|---|
DigiKey Part Number | 68-NT10GSFP-LR-40-ND |
Manufacturer | |
Manufacturer Product Number | NT10GSFP-LR-40 |
Description | 10GBASE SINGLEMODE FIBER SFP+ PL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps LC Pluggable, SFP |
Category | Data Rate 10Gbps |
Manufacturer Red Lion Controls | Applications Ethernet |
Series | Connector Type LC |
Packaging Bulk | Mounting Type Pluggable, SFP |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.729,63000 € | 6.729,63 € |
| Unit Price without VAT: | 6.729,63000 € |
|---|---|
| Unit Price with VAT: | 8.008,25970 € |

