
MPAXDR00 | |
|---|---|
DigiKey Part Number | RLC338-ND |
Manufacturer | |
Manufacturer Product Number | MPAXDR00 |
Description | OPTION CARD TACH/TOTAL LPAXDA00 |
Customer Reference | |
Detailed Description | Option Card, Tachometer/Totalizer 85 ~ 250VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Option Card, Tachometer/Totalizer | |
For Use With/Related Products | LPAXDA00 | |
Specifications | 85 ~ 250VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,92000 € | 409,92 € |
| Unit Price without VAT: | 409,92000 € |
|---|---|
| Unit Price with VAT: | 487,80480 € |















