
MP75TX00 | |
|---|---|
DigiKey Part Number | MP75TX00-ND |
Manufacturer | |
Manufacturer Product Number | MP75TX00 |
Description | SENSOR VRS SINE WAVE CABLE |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Cable Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type Sine Wave |
Manufacturer Red Lion Controls | Actuator Material Ferrous Metals, Gear Tooth |
Packaging Box | Termination Style Cable |
Part Status Obsolete | Operating Temperature -73°C ~ 93°C |
Type VRS (Passive) | Package / Case Cylinder, Threaded |

