
MP62TAC1 | |
|---|---|
DigiKey Part Number | MP62TAC1-ND |
Manufacturer | |
Manufacturer Product Number | MP62TAC1 |
Description | SENSOR VRS SINE WAVE CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Output Type Sine Wave |
Manufacturer Red Lion Controls | Actuator Material Ferrous Metals, Gear Tooth |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -40°C ~ 107°C |
Type VRS (Passive) | Package / Case Cylinder, Threaded - M12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP62TA00 | Red Lion Controls | 61 | RLC238-ND | 127,52000 € | MFR Recommended |


