MP37TAC1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 20
Unit Price: 99,97000 €
Datasheet
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Voltage Connector Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP37TAC1

DigiKey Part Number
RLC526-ND
Manufacturer
Manufacturer Product Number
MP37TAC1
Description
SENSOR HALL VOLTAGE CONNECTOR
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Voltage Connector Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Obsolete
Type
Hall Effect Sensor
Output Type
Voltage
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 107°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes