
MP37CA00 | |
|---|---|
DigiKey Part Number | RLC237-ND |
Manufacturer | |
Manufacturer Product Number | MP37CA00 |
Description | SENSOR VRS VOLTAGE CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Cable Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Sine Wave | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Cable | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 107°C | |
Package / Case | Cylinder, Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,43000 € | 103,43 € |
| 5 | 96,24400 € | 481,22 € |
| 10 | 93,56500 € | 935,65 € |
| 25 | 90,35960 € | 2.258,99 € |
| 50 | 88,16440 € | 4.408,22 € |
| Unit Price without VAT: | 103,43000 € |
|---|---|
| Unit Price with VAT: | 123,08170 € |


