
MDMV0120 | |
|---|---|
DigiKey Part Number | RLC120-ND |
Manufacturer | |
Manufacturer Product Number | MDMV0120 |
Description | VOLTMETER 199.9MVDC LCD TH |
Customer Reference | |
Detailed Description | Voltmeter LCD - Red Characters, Backlight Display Through Hole |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer Red Lion Controls | Display Characters - Height 0.401" (10.20mm) |
Series | Voltage - Supply 5VDC |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Type Voltmeter | Operating Temperature 0°C ~ 70°C |
Measuring Type Voltage | Weight 0.023 lb (10.43 g) |
Measuring Range ±199.9mVDC | Base Product Number |
Display Type LCD - Red Characters, Backlight |

