Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMV0010

DigiKey Part Number
RLC010-ND
Manufacturer
Manufacturer Product Number
MDMV0010
Description
VOLTMETER 199.9MVDC LCD PNL MNT
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±199.9mVDC
Display Type
LCD - Black Characters, Green Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.401" (10.20mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 42.70mm x 23.60mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 70°C
Weight
0.03 lb (13.61 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.