Time Counter, Totalizer 5VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMU0100

DigiKey Part Number
RLCU10-ND
Manufacturer
Manufacturer Product Number
MDMU0100
Description
COUNTER LCD 6 CHAR 5V T/H
Customer Reference
Detailed Description
Time Counter, Totalizer 5VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters
Manufacturer
Red Lion Controls
Display Characters - Height
0.349" (8.89mm)
Series
Input Type
Voltage
Packaging
Bulk
Voltage - Supply
5VDC
Part Status
Obsolete
Reset
External
Type
Time Counter, Totalizer
Mounting Type
Through Hole
Operating Mode
Up
Termination Style
PC Pin
Count Rate
9.9kHz
Operating Temperature
-35°C ~ 85°C
Number of Characters Per Row
6
Weight
0.016 lb (7.26 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.