Time Counter, Totalizer 5VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMU0010

DigiKey Part Number
RLCU01-ND
Manufacturer
Manufacturer Product Number
MDMU0010
Description
COUNTER LCD 6 CHAR 5V PANEL MT
Customer Reference
Detailed Description
Time Counter, Totalizer 5VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter, Totalizer
Operating Mode
Up
Count Rate
9.9kHz
Time Format
-
Number of Characters Per Row
6
Display Type
LCD - Green Characters, Backlight
Display Characters - Height
0.349" (8.89mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
5VDC
Reset
External
Panel Cutout Dimensions
Rectangular - 42.70mm x 23.60mm
Mounting Type
Panel Mount
Termination Style
Connector
Ingress Protection
-
Operating Temperature
-35°C ~ 85°C
Weight
0.023 lb (10.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.