
LNXC2000 | |
|---|---|
DigiKey Part Number | LNXC2000-ND |
Manufacturer | |
Manufacturer Product Number | LNXC2000 |
Description | COUNTER LCD 6 CHAR 115V PANEL MT |
Customer Reference | |
Detailed Description | Preset Counter 115VAC Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage |
Manufacturer Red Lion Controls | Output Type Relay, Solid State |
Series | Voltage - Supply 115VAC |
Part Status Obsolete | Reset External, Front Panel, Programmable |
Type Preset Counter | Panel Cutout Dimensions Square - 50.00mm x 50.00mm |
Operating Mode Up, Down | Mounting Type Panel Mount |
Count Rate 12kHz | Termination Style Screw Terminal |
Number of Characters Per Row 6 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Display Type LCD - Black Characters | Operating Temperature 0°C ~ 50°C |
Display Characters - Height 0.299" (7.60mm) |

