Magnetic Logic Magnetic Pickup Ferrous Metals, Gear Tooth NPN - Open Collector Cable Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMPC0025

DigiKey Part Number
RLC234-ND
Manufacturer
Manufacturer Product Number
LMPC0025
Description
SEN LOGIC MAGNETIC PICKUP NPN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Logic Magnetic Pickup Ferrous Metals, Gear Tooth NPN - Open Collector Cable Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Active
Type
Logic Magnetic Pickup
Output Type
NPN - Open Collector
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Cable
Frequency
10 kHz
Voltage - Supply
9V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-18°C ~ 60°C
Package / Case
Barrel, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1218,47000 €218,47 €
5204,70800 €1.023,54 €
10199,57700 €1.995,77 €
25193,43160 €4.835,79 €
50177,39120 €8.869,56 €
Manufacturers Standard Package
Unit Price without VAT:218,47000 €
Unit Price with VAT:259,97930 €