
LIBT2E10 | |
|---|---|
DigiKey Part Number | LIBT2E10-ND |
Manufacturer | |
Manufacturer Product Number | LIBT2E10 |
Description | RELAY TIME DEL 99.99SEC 5A 120V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 99.99 Sec Delay 5A @ 120VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Red Lion Controls | Delay Time 0.01 Sec ~ 99.99 Sec |
Series | Contact Rating @ Voltage 5A @ 120VAC |
Packaging Box | Voltage - Supply 230VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |



