
LIBC2E10 | |
|---|---|
DigiKey Part Number | LIBC2E10-ND |
Manufacturer | |
Manufacturer Product Number | LIBC2E10 |
Description | COUNTER LED 4 CHAR 230V PANEL MT |
Customer Reference | |
Detailed Description | Preset Counter 230VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Preset Counter | |
Operating Mode | Up, Down | |
Count Rate | 2.5kHz | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.401" (10.20mm) | |
Input Type | No Voltage | |
Output Type | Relay, Solid State | |
Voltage - Supply | 230VAC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |




