LIBC2E00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 4
Unit Price: 373,42000 €
Datasheet
Preset Counter 115VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIBC2E00

DigiKey Part Number
LIBC2E00-ND
Manufacturer
Manufacturer Product Number
LIBC2E00
Description
COUNTER LED 4 CHAR 115V PANEL MT
Customer Reference
Detailed Description
Preset Counter 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Preset Counter
Operating Mode
Up, Down
Count Rate
2.5kHz
Time Format
-
Number of Characters Per Row
4
Display Type
LED - Red Characters
Display Characters - Height
0.401" (10.20mm)
Input Type
No Voltage
Output Type
Relay, Solid State
Voltage - Supply
115VAC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 68.00mm x 68.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes