
LIBC1000 | |
|---|---|
DigiKey Part Number | LIBC1000-ND |
Manufacturer | |
Manufacturer Product Number | LIBC1000 |
Description | COUNTER LCD 4 CHAR 115V PANEL MT |
Customer Reference | |
Detailed Description | Preset Counter 115VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.500" (12.70mm) |
Manufacturer Red Lion Controls | Input Type No Voltage |
Series | Output Type Relay, Solid State |
Packaging Box | Voltage - Supply 115VAC |
Part Status Obsolete | Reset External, Front Panel, Programmable |
Type Preset Counter | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Operating Mode Up, Down | Mounting Type Panel Mount |
Count Rate 2.5kHz | Termination Style Screw Terminal |
Number of Characters Per Row 4 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Display Type LCD - Black Characters | Operating Temperature 0°C ~ 50°C |




