
LGPM0101 | |
|---|---|
DigiKey Part Number | LGPM0101-ND |
Manufacturer | |
Manufacturer Product Number | LGPM0101 |
Description | COUNTER LCD 8 CHAR 115/230V PNL |
Customer Reference | |
Detailed Description | Preset, Tachometer 115/230VAC, ±12VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Preset, Tachometer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 13kHz | |
Time Format | - | |
Number of Characters Per Row | 8, 8 | |
Display Type | LCD - Red Characters, Backlight | |
Display Characters - Height | 0.300" (7.62mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Relay, Solid State | |
Voltage - Supply | 115/230VAC, ±12VDC | |
Reset | Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |

