
LGPBF100 | |
|---|---|
DigiKey Part Number | LGPBF100-ND |
Manufacturer | |
Manufacturer Product Number | LGPBF100 |
Description | COUNTER LCD 8 CHAR 115/230V PNL |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Totalizer 115/230VAC, ±12VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.300" (7.62mm) |
Manufacturer Red Lion Controls | Input Type No Voltage, Voltage |
Series | Output Type Relay, Solid State |
Packaging Box | Voltage - Supply 115/230VAC, ±12VDC |
Part Status Obsolete | Reset Front Panel, Programmable |
Type Batch, Preset, Tachometer, Totalizer | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Operating Mode Up, Down, Command, Individual, Quadrature | Mounting Type Panel Mount |
Count Rate 15kHz | Termination Style Screw Terminal |
Number of Characters Per Row 8, 8 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Display Type LCD - Red Characters, Backlight | Operating Temperature 0°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXLCR00 | Red Lion Controls | 2 | RLC603-ND | 310,83000 € | Similar |


