
LDD0G600 | |
|---|---|
DigiKey Part Number | LDD0G600-ND |
Manufacturer | |
Manufacturer Product Number | LDD0G600 |
Description | DISP 7SEG 3.32" 6DIG GRN MODULE |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 6 Character 115/230 VAC 6.000" H x 21.000" W x 3.000" D (152.40mm x 533.40mm x 76.20mm) Module |
Datasheet | Datasheet |
Category | Digit/Alpha Size 3.32" (84.40mm) |
Manufacturer Red Lion Controls | Display Type 7-Segment |
Packaging Box | Color Green |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 115/230 VAC |
Number of Characters 6 | Package / Case Module |
Size / Dimension 6.000" H x 21.000" W x 3.000" D (152.40mm x 533.40mm x 76.20mm) | Base Product Number |

