
LDD0G400 | |
|---|---|
DigiKey Part Number | LDD0G400-ND |
Manufacturer | |
Manufacturer Product Number | LDD0G400 |
Description | DISP 7SEG 3.32" QUAD GRN MODULE |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character 115/230 VAC 6.000" H x 21.000" W x 3.000" D (152.40mm x 533.40mm x 76.20mm) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Format | - | |
Number of Characters | 4 | |
Size / Dimension | 6.000" H x 21.000" W x 3.000" D (152.40mm x 533.40mm x 76.20mm) | |
Digit/Alpha Size | 3.32" (84.40mm) | |
Display Type | 7-Segment | |
Common Pin | - | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 115/230 VAC | |
Current - Test | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | Module | |
Base Product Number |

