
LD4T06P0 | |
|---|---|
DigiKey Part Number | RLC125-ND |
Manufacturer | |
Manufacturer Product Number | LD4T06P0 |
Description | RELAY TIME DELAY 5A 120V CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Time Counter, Timer Multi-Voltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter, Timer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 50Hz, 25kHz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 4.000" (101.00mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | Multi-Voltage | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 65°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.212,97000 € | 1.212,97 € |
| Unit Price without VAT: | 1.212,97000 € |
|---|---|
| Unit Price with VAT: | 1.443,43430 € |


