IMR00162 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: 423,17000 €
Datasheet
Image for IMR00162 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMR00162

DigiKey Part Number
IMR00162-ND
Manufacturer
Manufacturer Product Number
IMR00162
Description
TEMP METER LED PANEL MOUNT
Customer Reference
Detailed Description
Temperature Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
Red Lion Controls
Output Type
Relay (2), Solid State (2)
Series
Voltage - Supply
115/230VAC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Temperature Meter
Termination Style
Screw Terminal
Measuring Type
RTD
Ingress Protection
IP65 - Dust Tight, Water Resistant
Measuring Range
-200°C ~ 850°C
Operating Temperature
0°C ~ 50°C
Display Type
LED - Red Characters
Weight
1.2 lbs (544.3 g)
Number of Characters Per Row
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAXT0000Red Lion Controls0RLC248-ND423,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes