
IMP23167 | |
|---|---|
DigiKey Part Number | RLC469-ND |
Manufacturer | |
Manufacturer Product Number | IMP23167 |
Description | PROCESS METER 0-50MA LED PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Output Type Analog, Relay (2), Solid State (2) |
Manufacturer Red Lion Controls | Voltage - Supply 115VAC, 230VAC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Process | Features Excitation Supply, Serial Communications Output |
Measuring Range 0 ~ 50mA | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Weight 1.2 lbs (544.3 g) |
Number of Characters Per Row 6 | Base Product Number |
Display Characters - Height 0.560" (14.20mm) |





