IMP23162 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 59
Unit Price: 59,38000 €
Datasheet

Similar


Red Lion Controls
In Stock: 36
Unit Price: 420,89000 €
Datasheet
Process Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMP23162

DigiKey Part Number
IMP23162-ND
Manufacturer
Manufacturer Product Number
IMP23162
Description
PROCESS METER 0-50MA LED PNL MNT
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 50mA
Display Type
LED - Red Characters
Number of Characters Per Row
6
Display Characters - Height
0.560" (14.20mm)
Output Type
Relay (2), Solid State (2)
Voltage - Supply
115VAC, 230VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Excitation Supply
Operating Temperature
0°C ~ 50°C
Weight
1.2 lbs (544.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes