
IMI04160 | |
|---|---|
DigiKey Part Number | IMI04160-ND |
Manufacturer | |
Manufacturer Product Number | IMI04160 |
Description | TACHOMETER LED 6 CHAR 115/230V |
Customer Reference | |
Detailed Description | Tachometer, Totalizer 115VAC, 230VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Input Type No Voltage |
Series | Voltage - Supply 115VAC, 230VAC |
Packaging Bulk | Reset External |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Tachometer, Totalizer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Count Rate 50kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Weight 1.2 lbs (544.3 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXI0020 | Red Lion Controls | 14 | RLC385-ND | 449,71000 € | Similar |


