
IMH40062 | |
|---|---|
DigiKey Part Number | IMH40062-ND |
Manufacturer | |
Manufacturer Product Number | IMH40062 |
Description | AMMETER 0-5.3A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 5.3A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 6 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Relay (2), Solid State (2) | |
Voltage - Supply | 115VAC, 230VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |


