IMD13169 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: 96,20000 €
Datasheet

Similar


Red Lion Controls
In Stock: 142
Unit Price: 142,52000 €
Datasheet

Similar


Red Lion Controls
In Stock: 49
Unit Price: 58,64000 €
Datasheet

Similar


Red Lion Controls
In Stock: 44
Unit Price: 435,23000 €
Datasheet
Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMD13169

DigiKey Part Number
IMD13169-ND
Manufacturer
Manufacturer Product Number
IMD13169
Description
VOLTMETER 300VDC LED PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Analog, Relay (2), Solid State (2)
Manufacturer
Red Lion Controls
Voltage - Supply
115VAC, 230VAC
Series
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Voltmeter
Ingress Protection
IP65 - Dust Tight, Water Resistant
Measuring Type
Voltage
Features
Excitation Supply, Serial Communications Output
Measuring Range
±300VDC
Operating Temperature
0°C ~ 50°C
Display Type
LED - Red Characters
Weight
1.2 lbs (544.3 g)
Number of Characters Per Row
6
Base Product Number
Display Characters - Height
0.560" (14.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAXCDC10Red Lion Controls0RLC362-ND96,20000 €Similar
PAXCDL10Red Lion Controls142RLC194-ND142,52000 €Similar
PAXCDS10Red Lion Controls49RLC195-ND58,64000 €Similar
PAXD0000Red Lion Controls44RLC242-ND435,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes