
IMD13167 | |
|---|---|
DigiKey Part Number | IMD13167-ND |
Manufacturer | |
Manufacturer Product Number | IMD13167 |
Description | VOLTMETER 300VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Output Type Analog, Relay (2), Solid State (2) |
Manufacturer Red Lion Controls | Voltage - Supply 115VAC, 230VAC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Voltmeter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Voltage | Features Excitation Supply, Serial Communications Output |
Measuring Range ±300VDC | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Weight 1.2 lbs (544.3 g) |
Number of Characters Per Row 6 | Base Product Number |
Display Characters - Height 0.560" (14.20mm) |





