
ICS00001 | |
|---|---|
DigiKey Part Number | 68-ICS00001-ND |
Manufacturer | |
Manufacturer Product Number | ICS00001 |
Description | 6MM ISOLATOR AND CONVERTER - 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 23mA, 0 ~ 10V | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 23mA, 0 ~ 10V | |
Isolation | 300V (Working), 2500V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,94000 € | 493,94 € |
| Unit Price without VAT: | 493,94000 € |
|---|---|
| Unit Price with VAT: | 587,78860 € |

