
IAMS0001 | |
|---|---|
DigiKey Part Number | RLC228-ND |
Manufacturer | |
Manufacturer Product Number | IAMS0001 |
Description | IAMS WITH ANALOG |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal Conditioner | |
Input Type | Current, Voltage, Resistance, Temperature | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Input Range (Additional) | 0.01 ~ 100kOhm, -200°C ~ 2300°C | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 2300V | |
Features | Alarm Relay (2) | |
Voltage - Supply | 21.6 ~ 253VAC, 19.2 ~ 300VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |



