
HESS0000 | |
|---|---|
DigiKey Part Number | RLC226-ND |
Manufacturer | |
Manufacturer Product Number | HESS0000 |
Description | SEN HALL NPN OPEN COLLECTOR CBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Ferrous Metals, Gear Tooth NPN - Open Collector Cable Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | NPN - Open Collector | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Cable | |
Frequency | 10 kHz | |
Voltage - Supply | 8V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Cylinder, Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,36000 € | 195,36 € |
| 5 | 182,86000 € | 914,30 € |
| 10 | 178,19800 € | 1.781,98 € |
| 25 | 172,61560 € | 4.315,39 € |
| 50 | 168,79220 € | 8.439,61 € |
| Unit Price without VAT: | 195,36000 € |
|---|---|
| Unit Price with VAT: | 232,47840 € |

