
GSFIBER-SFP-10K | |
|---|---|
DigiKey Part Number | GSFIBER-SFP-10K-ND |
Manufacturer | |
Manufacturer Product Number | GSFIBER-SFP-10K |
Description | SFP TXRX SINGLEMOOD 1310FP 10KM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1.25Gbps 1310nm 3.1V ~ 3.5V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,96000 € | 545,96 € |
| 10 | 492,93400 € | 4.929,34 € |
| Unit Price without VAT: | 545,96000 € |
|---|---|
| Unit Price with VAT: | 649,69240 € |

