
GMSG10S0 | |
|---|---|
DigiKey Part Number | GMSG10S0-ND |
Manufacturer | |
Manufacturer Product Number | GMSG10S0 |
Description | OPTION CARD I/O ANALOG/SS OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O Analog Input, Analog Output, Solid State Output (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | Graphite™ Series | |
Specifications | Analog Input, Analog Output, Solid State Output (3) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,75000 € | 778,75 € |
| Unit Price without VAT: | 778,75000 € |
|---|---|
| Unit Price with VAT: | 926,71250 € |

