GEM10060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 1
Unit Price: 310,83000 €
Datasheet

Similar


Red Lion Controls
In Stock: 3
Unit Price: 66,57000 €
Datasheet
Preset, Tachometer 115/230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Preset, Tachometer 115/230VAC Panel Mount
GEM52060

GEM10060

DigiKey Part Number
RLC453-ND
Manufacturer
Manufacturer Product Number
GEM10060
Description
COUNTER LED 6 CHAR 115/230V PNL
Customer Reference
Detailed Description
Preset, Tachometer 115/230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Preset, Tachometer
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
10kHz
Time Format
-
Number of Characters Per Row
6
Display Type
LED - Red Characters
Display Characters - Height
0.560" (14.20mm)
Input Type
No Voltage
Output Type
Relay, Solid State
Voltage - Supply
115/230VAC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Rectangular - 127.00mm x 63.50mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
2.1 lbs (952.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes