
G3BFDM00 | |
|---|---|
DigiKey Part Number | G3BFDM00-ND |
Manufacturer | |
Manufacturer Product Number | G3BFDM00 |
Description | BIG FLEXIBLE DISPLAY |
Customer Reference | |
Detailed Description | Graphical (128 x 64) LED - Red Suspended Spring Terminal |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 240 VAC |
Manufacturer Red Lion Controls | Termination Style Spring Terminal |
Packaging Box | Size / Dimension 46.50" L x 24.20" H x 9.20" D (1181.0mm x 615.0mm x 234.0mm) |
Part Status Obsolete | Mounting Type Suspended |
Type Graphical (128 x 64) | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red |

