G308A210 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 14
Unit Price: 1.994,97000 €
Datasheet

Similar


Red Lion Controls
In Stock: 0
Unit Price: 3.212,04000 €
Datasheet
Human Machine Interface (HMI) Operator Panel 8.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Operator Panel 8.4" Color
G308A210 Contents

G308A210

DigiKey Part Number
RLC584-ND
Manufacturer
Manufacturer Product Number
G308A210
Description
HMI OPERATOR PANEL 8.4" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel 8.4" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Red Lion Controls
Case Color
Black
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4X
Part Status
Obsolete
Voltage - Supply
24VDC
Type
Operator Panel
Features
Memory Card Interface
Size - Display
8.4"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR30000700000420Red Lion Controls14CR30000700000420-ND1.994,97000 €Similar
CR30001000000420Red Lion Controls0CR30001000000420-ND3.212,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes