
G306C000 | |
|---|---|
DigiKey Part Number | G306C000-ND |
Manufacturer | |
Manufacturer Product Number | G306C000 |
Description | HMI OPERATOR PANEL 5.7" COLOR |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 5.7" Color |
Datasheet | Datasheet |
Category | Case Color Black |
Manufacturer Red Lion Controls | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4X |
Part Status Obsolete | Voltage - Supply 24VDC |
Type Operator Panel | Features Memory Card Interface |
Size - Display 5.7" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Display Type Color |

