
FSFIBER-SFP-60K | |
|---|---|
DigiKey Part Number | FSFIBER-SFP-60K-ND |
Manufacturer | |
Manufacturer Product Number | FSFIBER-SFP-60K |
Description | SFP TXRX SINGLEMOOD 1310FP 600KM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Red Lion Controls | Applications General Purpose |
Series | Connector Type LC |
Packaging Bulk | Mounting Type Pluggable, SFP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,07000 € | 495,07 € |
| Unit Price without VAT: | 495,07000 € |
|---|---|
| Unit Price with VAT: | 589,13330 € |

