
FSFIBER-SFP-30K | |
|---|---|
DigiKey Part Number | FSFIBER-SFP-30K-ND |
Manufacturer | |
Manufacturer Product Number | FSFIBER-SFP-30K |
Description | SFP TXRX SINGLEMOOD 1310FP 30KM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,12000 € | 411,12 € |
| 10 | 368,60800 € | 3.686,08 € |
| Unit Price without VAT: | 411,12000 € |
|---|---|
| Unit Price with VAT: | 489,23280 € |

