
EPAX0500 | |
|---|---|
DigiKey Part Number | RLC316-ND |
Manufacturer | |
Manufacturer Product Number | EPAX0500 |
Description | DISP OPTION CARD DEPND LED PNLMT |
Customer Reference | |
Detailed Description | Display LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 85 ~ 250VAC |
Manufacturer Red Lion Controls | Panel Cutout Dimensions Rectangular - 604.30mm x 158.20mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Display | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range Option Card Dependent | Features Option Cards Available |
Display Type LED - Red Characters | Operating Temperature Option Card Dependent |
Number of Characters Per Row 5 | Weight 5 lbs (2.3 kg) |
Display Characters - Height 4.000" (101.00mm) | Base Product Number |
Output Type Option Cards Available |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD4A05P0 | Red Lion Controls | 4 | RLC324-ND | 1.480,83000 € | MFR Recommended |


